+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 2 | |
IP rating | IP67 | |
Manufacturer series | WF16 | |
Cable external diameter | 5...6.5mm | |
Current rating | 15A | |
Rated voltage | 0.5kV | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Wire cross-section | 2mm2 | |
Locking system | external thread, threaded joint | |
Contact plating | gold-plated | |
Case | size 16 | |
Wire size | 14AWG | |
Spatial orientation | straight |