+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF16K9ZG1

Connector: circular; socket; female; PIN: 9; IP67; WF16; 5A; 400V


Manufacturer: WEIPU

Manufacturer part number:
WF16K9ZG1
TME Symbol:
WF16K9ZG1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
9
IP rating
IP67
Manufacturer series
WF16
Current rating
5A
Rated voltage
0.4kV
Electrical mounting
soldering
Mechanical mounting
flange (2 holes), for panel mounting
Wire cross-section
0.75mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 16
Wire size
18AWG
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF16K9ZG1
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.