+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1741000

Cleaning cloth: sandpaper; Granularity: 120; Mounting: bur; L: 4m

Manufacturer: WOLFCRAFT

Manufacturer part number:
1741000
TME Symbol:
WF1741000

Specification

Manufacturer
WOLFCRAFT
Type of cleaning cloth
sandpaper
Granularity
120
Mounting
bur
Width
115mm
Length
4m
Gross weight342.24 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
1741000
4 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 3 pcs - 5.69 USDGross price for quantities from 3 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.