+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2025000

Polishing disk; Ø: 140mm; lambswool

Manufacturer: WOLFCRAFT

Manufacturer part number:
2025000
TME Symbol:
WF2025000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
polishing disk
Diameter
140mm
Material
lambswool
Gross weight46 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2025000
9 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.