+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF206

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: XP POWER

Manufacturer part number:
WF206
TME Symbol:
WF206

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
WF
Body dimensions
50.8x50.8x10.2mm
Efficiency
85%
Operating temperature
-25...100°C
Switching frequency
300kHz
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
2"x2"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
WF206
0 in TME stock
Net price for quantities from 1 pcs - 98.62 USDGross price for quantities from 1 pcs - 98.62 USD
Net price for quantities from 6 pcs - 95.54 USDGross price for quantities from 6 pcs - 95.54 USD
Net price for quantities from 12 pcs - 92.46 USDGross price for quantities from 12 pcs - 92.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.