+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2072000

Sanding plate; Granularity: 400; wood,metal; Ø125mm; 5pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
2072000
TME Symbol:
WF2072000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
sanding plate
Granularity
400
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • metal
  • wood
Gross weight45 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2072000
9 in TME stock
Net price for quantities from 1 set - 2.61 USDGross price for quantities from 1 set - 2.61 USD
Net price for quantities from 3 set - 2.44 USDGross price for quantities from 3 set - 2.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.