+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 2 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | WF20 | |
Rated voltage | 0.5kV | |
IP rating | IP67 | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Contact plating | gold-plated | |
Locking system | external thread, threaded joint | |
Current rating | 25A | |
Wire cross-section | 4mm2 | |
Wire size | 11AWG | |
Case | size 20 |