+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2130000

Polishing wheel; Ø: 75mm; felt; Holder: assembly hole; 10mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2130000
TME Symbol:
WF2130000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
polishing wheel
Diameter
75mm
Material
felt
Kind of holder
assembly hole
Holder socket size - mm
10mm
Related items
2116000
Gross weight31.7 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2130000
10 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 2.08 USDGross price for quantities from 3 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.