+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2131000

Sponge; Holder: plunger; 8mm; L: 40mm; Dim: Ø120mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2131000
TME Symbol:
WF2131000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
sponge
Kind of holder
plunger
Holder socket size - mm
8mm
Length
40mm
Dimensions
Ø120mm
Gross weight85.7 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
2131000
0 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.