+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2207000

Pump; for drills,for electric screwdriver; water; 50l/min; 8mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2207000
TME Symbol:
WF2207000

Specification

Manufacturer
WOLFCRAFT
Type of garden tool
pump
Application
water
Body material
plastic
Hydraulic connection
1/2", 3/4"
Pump efficiency
50l/min
Plunger diameter
8mm
Tools application
  • for drills
  • for electric screwdriver
Gross weight365.2 g
See other products in this category: Garden Tools WOLFCRAFT,
*
2207000
1 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 3 pcs - 20.48 USDGross price for quantities from 3 pcs - 20.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.