+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2220000

Hole saw; Ø: 28mm,35mm,50mm,68mm,75mm; wood,plastic,chipboard

Manufacturer: WOLFCRAFT

Manufacturer part number:
2220000
TME Symbol:
WF2220000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
28mm, 35mm, 50mm, 68mm, 75mm
Cut depth
40mm
Kind of holder
hexagonal
Drill diameter
6mm
Holder socket size - mm
8mm
Tools application
  • chipboard
  • plastic
  • wood
Gross weight392.8 g
See other products in this category: Hole Saws WOLFCRAFT,
*
2220000
1 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 3 pcs - 19.18 USDGross price for quantities from 3 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.