+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2414000

Drill adapter; square; 1/2"; hexagonal; 1/4"; 72mm; socket

Manufacturer: WOLFCRAFT

Manufacturer part number:
2414000
TME Symbol:
WF2414000

Specification

Manufacturer
WOLFCRAFT
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/2"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
72mm
Tools application
socket
Application
power tools
Gross weight51.46 g
See other products in this category: Socket Wrenches WOLFCRAFT,
*
2414000
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 3.09 USDGross price for quantities from 3 pcs - 3.09 USD