+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF24J11ZE1

Connector: circular; plug; male; PIN: 11; IP67; WF24; 9÷10.5mm; 10A


Manufacturer: WEIPU

Manufacturer part number:
WF24J11ZE1
TME Symbol:
WF24J11ZE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
11
IP rating
IP67
Manufacturer series
WF24
Cable external diameter
9...10.5mm
Current rating
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 24
Wire size
14AWG
Spatial orientation
straight
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF24J11ZE1
0 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
Net price for quantities from 500 pcs - 5.68 USDGross price for quantities from 500 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.