+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF24J12BZA1

Connector: circular; plug; male; PIN: 12(9+3); IP65; WF24; 5÷12mm


Manufacturer: WEIPU

Manufacturer part number:
WF24J12BZA1
TME Symbol:
WF24J12BZA1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
12 (9+3)
IP rating
IP65
Manufacturer series
WF24
Cable external diameter
5...12mm
Current rating
5A/30A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
0.75mm2/4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 24
Spatial orientation
straight
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF24J12BZA1
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
Net price for quantities from 50 pcs - 6.69 USDGross price for quantities from 50 pcs - 6.69 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
Net price for quantities from 500 pcs - 5.39 USDGross price for quantities from 500 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.