+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF24J12BZZ1

Connector: circular; socket; male; PIN: 12(9+3); IP67; WF24; 5A,25A


Manufacturer: WEIPU

Manufacturer part number:
WF24J12BZZ1
TME Symbol:
WF24J12BZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
12 (9+3)
IP rating
IP67
Manufacturer series
WF24
Current rating
5A/25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
0.75mm2/4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 24
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF24J12BZZ1
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.10 USDGross price for quantities from 50 pcs - 5.10 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
Net price for quantities from 500 pcs - 4.12 USDGross price for quantities from 500 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.