+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF24J4TI1

Connector: circular; plug; male; PIN: 4; IP65; WF24; 8÷10.5mm; 25A


Manufacturer: WEIPU

Manufacturer part number:
WF24J4TI1
TME Symbol:
WF24J4TI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
4
IP rating
IP65
Manufacturer series
WF24
Cable external diameter
8...10.5mm
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 24
Wire size
11AWG
Spatial orientation
straight
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF24J4TI1
0 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 10 pcs - 7.10 USDGross price for quantities from 10 pcs - 7.10 USD
Net price for quantities from 50 pcs - 6.39 USDGross price for quantities from 50 pcs - 6.39 USD
Net price for quantities from 100 pcs - 5.68 USDGross price for quantities from 100 pcs - 5.68 USD
Net price for quantities from 500 pcs - 5.15 USDGross price for quantities from 500 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.