+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2730000

Drill bit-kit; blister; for dowel connections,wood,chipboard

Manufacturer: WOLFCRAFT

Manufacturer part number:
2730000
TME Symbol:
WF2730000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
drill bit - kit
Kind of package
blister
Drill diameter
6mm/8mm/10mm
Version
with limiter
Quantity in set/package
3pcs.
Tools application
  • chipboard
  • for dowel connections
  • wood
Gross weight136.78 g
See other products in this category: Drill Sets WOLFCRAFT,
*
2730000
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.92 USDGross price for quantities from 1 set - 10.92 USD
Net price for quantities from 3 set - 10.19 USDGross price for quantities from 3 set - 10.19 USD