+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF32J6ZG1

Connector: circular; socket; male; PIN: 6(2+4); IP67; WF32; 10A,50A


Manufacturer: WEIPU

Manufacturer part number:
WF32J6ZG1
TME Symbol:
WF32J6ZG1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6 (2+4)
IP rating
IP67
Manufacturer series
WF32
Current rating
10A/50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (2 holes), for panel mounting
Wire cross-section
2mm2/0.1cm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 32
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32J6ZG1
0 in TME stock
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 50 pcs - 8.38 USDGross price for quantities from 50 pcs - 8.38 USD
Net price for quantities from 100 pcs - 7.45 USDGross price for quantities from 100 pcs - 7.45 USD
Net price for quantities from 500 pcs - 6.74 USDGross price for quantities from 500 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.