+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF32K10ZZ1

Connector: circular; socket; female; PIN: 10(5+5); IP67; WF32; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF32K10ZZ1
TME Symbol:
WF32K10ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
10 (5+5)
IP rating
IP67
Manufacturer series
WF32
Current rating
10A/25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
2mm2/4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 32
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K10ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 50 pcs - 7.64 USDGross price for quantities from 50 pcs - 7.64 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
Net price for quantities from 500 pcs - 6.15 USDGross price for quantities from 500 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.