+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF32K13TU1

Connector: circular; plug; female; PIN: 13(9+4); IP65; WF32; 500V

Manufacturer: WEIPU

Manufacturer part number:
WF32K13TU1
TME Symbol:
WF32K13TU1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
13 (9+4)
IP rating
IP65
Manufacturer series
WF32
Cable external diameter
15.5...17mm
Current rating 1
10A
Current rating 2
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
2mm2
Contact plating
gold-plated
Wire cross-section 2
4mm2
Case
size 32
Spatial orientation
angled
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K13TU1
0 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 10 pcs - 14.98 USDGross price for quantities from 10 pcs - 14.98 USD
Net price for quantities from 50 pcs - 13.40 USDGross price for quantities from 50 pcs - 13.40 USD
Net price for quantities from 100 pcs - 12.05 USDGross price for quantities from 100 pcs - 12.05 USD
Net price for quantities from 500 pcs - 10.86 USDGross price for quantities from 500 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.