+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 13 (9+4) | |
IP rating | IP67 | |
Manufacturer series | WF32 | |
Current rating | 10A/25A | |
Rated voltage | 0.5kV | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | external thread, threaded joint | |
Contact plating | gold-plated | |
Case | size 32 |