+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF32K8TV1

Connector: circular; plug; female; PIN: 8(4+4); IP65; WF32; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF32K8TV1
TME Symbol:
WF32K8TV1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
8 (4+4)
IP rating
IP65
Manufacturer series
WF32
Cable external diameter
13...15.6mm
Current rating 1
10A
Current rating 2
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
2mm2
Contact plating
gold-plated
Wire cross-section 2
10mm2
Case
size 32
Spatial orientation
angled
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K8TV1
0 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 10 pcs - 14.93 USDGross price for quantities from 10 pcs - 14.93 USD
Net price for quantities from 50 pcs - 13.36 USDGross price for quantities from 50 pcs - 13.36 USD
Net price for quantities from 100 pcs - 12.02 USDGross price for quantities from 100 pcs - 12.02 USD
Net price for quantities from 500 pcs - 10.82 USDGross price for quantities from 500 pcs - 10.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.