+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF32K9ZZ1

Connector: circular; socket; female; PIN: 9; IP67; WF32; 500V

Manufacturer: WEIPU

Manufacturer part number:
WF32K9ZZ1
TME Symbol:
WF32K9ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
9
IP rating
IP67
Manufacturer series
WF32
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 32
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K9ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 10 pcs - 8.56 USDGross price for quantities from 10 pcs - 8.56 USD
Net price for quantities from 50 pcs - 7.71 USDGross price for quantities from 50 pcs - 7.71 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
Net price for quantities from 500 pcs - 6.21 USDGross price for quantities from 500 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.