+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3756000

Hole cutter for water taps; tinware,stainless steel; 40mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
3756000
TME Symbol:
WF3756000

Specification

Manufacturer
WOLFCRAFT
Type of tool
hole cutter for water taps
Diameter
40mm, 1 4/7"
Tools application
  • stainless steel
  • tinware
Gross weight293.9 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
3756000
1 in TME stock
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 3 pcs - 17.13 USDGross price for quantities from 3 pcs - 17.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.