+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4033000

Saw; manual; drywall; 318mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
4033000
TME Symbol:
WF4033000

Specification

Manufacturer
WOLFCRAFT
Type of tool
saw
Version
manual
Tools application
drywall
Length
318mm
Gross weight157.4 g
See other products in this category: Saw and Hack Saw WOLFCRAFT,
*
4033000
3 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 11.61 USDGross price for quantities from 3 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.