+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4052000

Tool: sanding plate; Ø: 225mm; Mounting: bur; without handle

Manufacturer: WOLFCRAFT

Manufacturer part number:
4052000
TME Symbol:
WF4052000

Specification

Manufacturer
WOLFCRAFT
Type of tool
sanding plate
Diameter
225mm
Mounting
bur
Version
without handle
Gross weight391 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
4052000
0 in TME stock
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 3 pcs - 24.35 USDGross price for quantities from 3 pcs - 24.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.