+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF40J26ZE1

Connector: circular; plug; male; PIN: 26(22+4); IP67; WF40; 18÷20mm


Manufacturer: WEIPU

Manufacturer part number:
WF40J26ZE1
TME Symbol:
WF40J26ZE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
26 (22+4)
IP rating
IP67
Manufacturer series
WF40
Cable external diameter
18...20mm
Current rating
10A/25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2/4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 40
Spatial orientation
straight
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF40J26ZE1
0 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
Net price for quantities from 50 pcs - 15.57 USDGross price for quantities from 50 pcs - 15.57 USD
Net price for quantities from 100 pcs - 14.01 USDGross price for quantities from 100 pcs - 14.01 USD
Net price for quantities from 500 pcs - 12.27 USDGross price for quantities from 500 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.