+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4316000

Taper reamer; Working part len: 40mm; Reamed hole dia: 5÷40mm


Manufacturer: WOLFCRAFT

Manufacturer part number:
4316000
TME Symbol:
WF4316000

Specification

Manufacturer
WOLFCRAFT
Type of tool
Taper reamer
Working part length
40mm
Reamed hole diameter
5...40mm
Gross weight105.73 g
See other products in this category: Reamers WOLFCRAFT,
*
4316000
4 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 3 pcs - 16.93 USDGross price for quantities from 3 pcs - 16.93 USD
Net price for quantities from 5 pcs - 16.33 USDGross price for quantities from 5 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.