+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4366000

Angled cartridge tips; 2pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
4366000
TME Symbol:
WF4366000

Specification

Manufacturer
WOLFCRAFT
Type of tool
angled cartridge tips
Quantity in set/package
2pcs.
Tools application
  • for acrylic mass
  • for assembly adhesives
  • for silicones
  • tubes with a capacity of 310ml
Gross weight19.83 g
See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
4366000
35 in TME stock
Net price for quantities from 1 set - 3.23 USDGross price for quantities from 1 set - 3.23 USD
Net price for quantities from 3 set - 2.98 USDGross price for quantities from 3 set - 2.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.