+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4383000

Countersink; Ø: 12mm; 1/4"

Manufacturer: WOLFCRAFT

Manufacturer part number:
4383000
TME Symbol:
WF4383000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
countersink
Drill diameter
12mm
Holder socket size - inch
1/4"
Gross weight25.25 g
See other products in this category: Drills - Others WOLFCRAFT,
*
4383000
2 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts