+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4391000

Countersink bit; wood,metal,plastic; plunger; 10mm; with limiter

Manufacturer: WOLFCRAFT

Manufacturer part number:
4391000
TME Symbol:
WF4391000

Specification

Manufacturer
WOLFCRAFT
Type of tool
countersink bit
Kind of holder
plunger
Holder socket size - mm
10mm
Version
with limiter
Tools application
  • metal
  • plastic
  • wood
Gross weight61.71 g
See other products in this category: Reamers WOLFCRAFT,
*
4391000
19 in TME stock
Net price for quantities from 1 pcs - 27.68 USDGross price for quantities from 1 pcs - 27.68 USD
Net price for quantities from 3 pcs - 25.78 USDGross price for quantities from 3 pcs - 25.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.