+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF48J38ZZ1

Connector: circular; socket; male; PIN: 38(33+5); IP67; WF48; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF48J38ZZ1
TME Symbol:
WF48J38ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
38 (33+5)
IP rating
IP67
Manufacturer series
WF48
Current rating 1
10A
Current rating 2
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Wire cross-section 1
2mm2
Contact plating
gold-plated
Wire cross-section 2
4mm2
Case
size 48
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48J38ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 17.73 USDGross price for quantities from 1 pcs - 17.73 USD
Net price for quantities from 10 pcs - 14.13 USDGross price for quantities from 10 pcs - 14.13 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
Net price for quantities from 100 pcs - 11.30 USDGross price for quantities from 100 pcs - 11.30 USD
Net price for quantities from 500 pcs - 10.25 USDGross price for quantities from 500 pcs - 10.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.