+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF48J7TV1

Connector: circular; plug; male; PIN: 7; IP65; WF48; 24÷28mm; 50A


Manufacturer: WEIPU

Manufacturer part number:
WF48J7TV1
TME Symbol:
WF48J7TV1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
7
IP rating
IP65
Manufacturer series
WF48
Cable external diameter
24...28mm
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
10mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 48
Wire size
7AWG
Spatial orientation
angled
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48J7TV1
0 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 31.54 USD
Net price for quantities from 10 pcs - 25.23 USDGross price for quantities from 10 pcs - 25.23 USD
Net price for quantities from 50 pcs - 22.70 USDGross price for quantities from 50 pcs - 22.70 USD
Net price for quantities from 100 pcs - 20.19 USDGross price for quantities from 100 pcs - 20.19 USD
Net price for quantities from 500 pcs - 18.29 USDGross price for quantities from 500 pcs - 18.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.