+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF48K27TV1

Connector: circular; plug; female; PIN: 27(26+1); IP65; WF48; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF48K27TV1
TME Symbol:
WF48K27TV1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
27 (26+1)
IP rating
IP65
Manufacturer series
WF48
Cable external diameter
24...28mm
Current rating
10A/25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2/4mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 48
Spatial orientation
angled
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48K27TV1
0 in TME stock
Net price for quantities from 1 pcs - 30.48 USDGross price for quantities from 1 pcs - 30.48 USD
Net price for quantities from 10 pcs - 24.38 USDGross price for quantities from 10 pcs - 24.38 USD
Net price for quantities from 50 pcs - 22.06 USDGross price for quantities from 50 pcs - 22.06 USD
Net price for quantities from 100 pcs - 19.51 USDGross price for quantities from 100 pcs - 19.51 USD
Net price for quantities from 500 pcs - 17.68 USDGross price for quantities from 500 pcs - 17.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.