+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4933000

Safety spectacles; Lens: darkened; Classes: 1; OUTDOOR


Manufacturer: WOLFCRAFT

Manufacturer part number:
4933000
TME Symbol:
WF4933000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
darkened
Conform to the norm
CE EN 166:2001
Optical classes
1
Resistance to
UV rays
Manufacturer series
OUTDOOR
Gross weight31 g
EAN code4006885493308
See other products in this category: Eye Protection WOLFCRAFT,
See other products from this series.:
*
4933000
0 in TME stock
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 3 pcs - 12.16 USDGross price for quantities from 3 pcs - 12.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.