+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4935000

Safety spectacles; Lens: transparent; Classes: 1; Mini


Manufacturer: WOLFCRAFT

Manufacturer part number:
4935000
TME Symbol:
WF4935000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001
Optical classes
1
Resistance to
UV rays
Manufacturer series
Mini
Gross weight31 g
EAN code4006885493506
See other products in this category: Eye Protection WOLFCRAFT,
See other products from this series.:
*
4935000
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.