+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4957000

Ear defenders; Attenuation level: 29dB; STANDARD


Manufacturer: WOLFCRAFT

Manufacturer part number:
4957000
TME Symbol:
WF4957000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
ear defenders
Attenuation level
29dB
Conform to the norm
CE EN 352-1:2020
Manufacturer series
STANDARD
Gross weight199 g
EAN code4006885495708
See other products in this category: Hearing Protection WOLFCRAFT,
See other products from this series.:
*
4957000
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 3 pcs - 8.17 USDGross price for quantities from 3 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.