+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4960000

Ear defenders; for childrens; Attenuation level: 27dB; green


Manufacturer: WOLFCRAFT

Manufacturer part number:
4960000
TME Symbol:
WF4960000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
ear defenders
Version
for childrens
Attenuation level
27dB
Conform to the norm
CE EN 352-1:2020
Colour
green
Gross weight210 g
EAN code4006885496002
See other products in this category: Hearing Protection WOLFCRAFT,
*
4960000
0 in TME stock
Net price for quantities from 1 pcs - 21.02 USDGross price for quantities from 1 pcs - 21.02 USD
Net price for quantities from 3 pcs - 18.85 USDGross price for quantities from 3 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.