+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4964000

Noise stoppers; Attenuation level: 30dB; 10pcs.


Manufacturer: WOLFCRAFT

Manufacturer part number:
4964000
TME Symbol:
WF4964000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
noise stoppers
Attenuation level
30dB
Conform to the norm
CE EN 352-1:2020
Quantity in set/package
10pcs.
Gross weight3 g
EAN code4006885496408
See other products in this category: Hearing Protection WOLFCRAFT,
*
4964000
0 in TME stock
Net price for quantities from 1 pcg - 3.31 USDGross price for quantities from 1 pcg - 3.31 USD
Net price for quantities from 3 pcg - 2.97 USDGross price for quantities from 3 pcg - 2.97 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.