+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF5208000

Template

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF5208000
TME Symbol:
WF5208000

Specification

Manufacturer
WOLFCRAFT
Type of tool
template
Tools application
to perform measurements and transfer them to three-dimensional materials
Measurement tool features
  • angles of 90° and 45°
  • fitted with holes for drill point marking for sockets and switches mounting
  • graduation
  • miter finder (with protractor-type graduation)
Gross weight122.3 g
See other products in this category: Repair and Construction Tools WOLFCRAFT,
*
WF5208000
4 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 3 pcs - 5.49 USDGross price for quantities from 3 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)