+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5459000

Hole saw; Ø: 50mm; Holder: SDS-Plus®


Manufacturer: WOLFCRAFT

Manufacturer part number:
5459000
TME Symbol:
WF5459000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
50mm
Kind of holder
SDS-Plus®
Gross weight505.84 g
See other products in this category: Hole Saws WOLFCRAFT,
*
5459000
1 in TME stock
Net price for quantities from 1 pcs - 35.21 USDGross price for quantities from 1 pcs - 35.21 USD
Net price for quantities from 3 pcs - 33.33 USDGross price for quantities from 3 pcs - 33.33 USD
Net price for quantities from 5 pcs - 32.79 USDGross price for quantities from 5 pcs - 32.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.