+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5463000

Hole saw; Ø: 22mm; wood,plastic,drywall,steel; Holder: hexagonal

Manufacturer: WOLFCRAFT

Manufacturer part number:
5463000
TME Symbol:
WF5463000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
22mm
Cut depth
40mm
Kind of holder
hexagonal
Drill diameter
6mm
Tools application
  • drywall
  • plastic
  • steel
  • wood
Gross weight126.8 g
See other products in this category: Hole Saws WOLFCRAFT,
*
5463000
1 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.