+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF5481000

Hole saw; Ø: 83mm; concrete,glaze,stone,marble,wall

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF5481000
TME Symbol:
WF5481000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
83mm
Cut depth
46mm
Kind of holder
SDS-Plus®
Tools application
  • concrete
  • glaze
  • marble
  • stone
  • wall
Tools features
  • guide shaft
  • hardened shaft
  • precision shaft
  • resistant to wear shaft
  • specially soldered heat-resistant tiles Sintering
Gross weight900.8 g
See other products in this category: Hole Saws WOLFCRAFT,
*
WF5481000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.28 USDGross price for quantities from 1 pcs - 34.28 USD
Net price for quantities from 3 pcs - 32.22 USDGross price for quantities from 3 pcs - 32.22 USD