+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5485000

Hole saw; Ø: 80mm; wood,plastic,drywall,steel; Holder: hexagonal

Manufacturer: WOLFCRAFT

Manufacturer part number:
5485000
TME Symbol:
WF5485000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
80mm
Cut depth
40mm
Kind of holder
hexagonal
Drill diameter
6mm
Tools application
  • drywall
  • plastic
  • steel
  • wood
Gross weight386.4 g
See other products in this category: Hole Saws WOLFCRAFT,
*
5485000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.35 USDGross price for quantities from 1 pcs - 16.35 USD
Net price for quantities from 3 pcs - 15.19 USDGross price for quantities from 3 pcs - 15.19 USD