+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF55J7ZI1

Connector: circular; plug; male; PIN: 7(6+1); IP65; WF55; 24÷28mm

Manufacturer: WEIPU

Manufacturer part number:
WF55J7ZI1
TME Symbol:
WF55J7ZI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
7 (6+1)
IP rating
IP65
Manufacturer series
WF55
Cable external diameter
24...28mm
Current rating 1
50A
Current rating 2
100A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Wire cross-section 1
10mm2
Contact plating
gold-plated
Wire cross-section 2
16mm2
Case
size 55
Spatial orientation
straight
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF55J7ZI1
0 in TME stock
Net price for quantities from 1 pcs - 42.29 USDGross price for quantities from 1 pcs - 42.29 USD
Net price for quantities from 10 pcs - 33.83 USDGross price for quantities from 10 pcs - 33.83 USD
Net price for quantities from 50 pcs - 30.45 USDGross price for quantities from 50 pcs - 30.45 USD
Net price for quantities from 100 pcs - 27.06 USDGross price for quantities from 100 pcs - 27.06 USD
Net price for quantities from 500 pcs - 24.53 USDGross price for quantities from 500 pcs - 24.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.