+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5608000

Sanding plate; Ø: 50mm; Mounting: bur; w/o holes; 8pcs.


Manufacturer: WOLFCRAFT

Manufacturer part number:
5608000
TME Symbol:
WF5608000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
sanding plate
Saw diameter
50mm
Mounting
bur
Version
w/o holes
Quantity in set/package
8pcs.
Gross weight52.8 g
See other products in this category: Abrasive Sheets and Discs WOLFCRAFT,
*
5608000
4 in TME stock
Net price for quantities from 1 pcg - 7.65 USDGross price for quantities from 1 pcg - 7.65 USD
Net price for quantities from 3 pcg - 7.39 USDGross price for quantities from 3 pcg - 7.39 USD
Net price for quantities from 5 pcg - 7.13 USDGross price for quantities from 5 pcg - 7.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.