+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5928000

Diamond hole saw; Ø: 45mm; glaze,ceramic tile; CERAMIC

Manufacturer: WOLFCRAFT

Manufacturer part number:
5928000
TME Symbol:
WF5928000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
diamond hole saw
Diameter
45mm
Cut depth
45mm
Manufacturer series
CERAMIC
Tools application
  • ceramic tile
  • glaze
Gross weight174 g
See other products in this category: Hole Saws WOLFCRAFT,
See other products from this series.:
*
5928000
1 in TME stock
Net price for quantities from 1 pcs - 25.21 USDGross price for quantities from 1 pcs - 25.21 USD
Net price for quantities from 3 pcs - 23.59 USDGross price for quantities from 3 pcs - 23.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts