+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5978000

Hole saw; Ø: 45÷130mm; wood,drywall,chipboard; adjustable

Manufacturer: WOLFCRAFT

Manufacturer part number:
5978000
TME Symbol:
WF5978000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
45...130mm
Version
adjustable
Tools application
  • chipboard
  • drywall
  • wood
Gross weight392 g
See other products in this category: Hole Saws WOLFCRAFT,
*
5978000
0 in TME stock
Net price for quantities from 1 pcs - 44.34 USDGross price for quantities from 1 pcs - 44.34 USD
Net price for quantities from 3 pcs - 41.17 USDGross price for quantities from 3 pcs - 41.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.