+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEET
Manufacturer | WEET | |
Type of capacitor | polypropylene | |
Manufacturer series | WFA | |
Capacitance | 1.5µF | |
Operating voltage | 250V | |
Body dimensions | 24x15x9.5mm | |
Mounting | THT | |
Tolerance | ±10% | |
Terminal pitch | 20mm | |
Leads | radial | |
Operating temperature | -40...85°C |