+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WFM-0405-06

Bearing: slide; sleeve; with flange; Øout: 5.5mm; Øint: 4mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
WFM-0405-06
TME Symbol:
WFM-0405-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
5.5mm
Internal diameter
4mm
Length
6mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
9.5mm
Gross weight0.117 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-0405-06
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Packaging method by the manufacturer:
Bag = 50 pcs